Nichicon's UVZ1C331MPD1CV is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a ripple current of 265. The capacitor has a leakage current of 158.4uA at 1 minute and 52.8uA at 2 minutes. It is designed for use in through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ1C331MPD1CV technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 265mA |
| Leakage Current | 158.4@1Min|52.8@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C331MPD1CV to view detailed technical specifications.
No datasheet is available for this part.