Polarized aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 79mA ripple current. Radial leaded, through-hole mount component with a 2mm lead pitch and 0.5mm lead diameter. Dissipation factor is 0.2%, leakage current is 22.56µA, and it offers 1000 hours of life. RoHS compliant.
Nichicon UVZ1C470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 22.56uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 79mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1C470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.