This is a 47uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a lifetime of 1000 hours. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2mm. It has a size of 5 x 11mm and a cylindrical can construction.
Nichicon UVZ1C470MDD1CT technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 79mA |
| Leakage Current | 22.56@1Min|7.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C470MDD1CT to view detailed technical specifications.
No datasheet is available for this part.