This aluminum electrolytic capacitor has a capacitance of 47uF and a working voltage of 16VDC with a tolerance of 20%. It features a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
Nichicon UVZ1C470MDD1CV technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 79mA |
| Leakage Current | 22.56@1Min|7.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C470MDD1CV to view detailed technical specifications.
No datasheet is available for this part.