The Nichicon UVZ1C470MDH is a 16V aluminum electrolytic capacitor with a capacitance of 47uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It is not RoHS compliant and contains lead.
Nichicon UVZ1C470MDH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1C470MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.