The Nichicon UVZ1C471MPD1AA is a 470uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a radial termination style and is designed for through-hole mounting. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C.
Nichicon UVZ1C471MPD1AA technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 315mA |
| Leakage Current | 225.6@1Min|75.2@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C471MPD1AA to view detailed technical specifications.
No datasheet is available for this part.