This aluminum cylindrical can electrolytic capacitor has a capacitance of 4700uF and a voltage rating of 16VDC. It features a tolerance of 20% and a DC rated voltage of 16V. The capacitor has a ripple current of 1480 and a leakage current of 2256uA at 1 minute and 752uA at 2 minutes. It is designed for through hole mounting with a radial termination style and has a lifetime of 1000 hours. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UVZ1C472MHD1AA technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1480mA |
| Leakage Current | 2256@1Min|752@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C472MHD1AA to view detailed technical specifications.
No datasheet is available for this part.