This Nichicon electrolytic capacitor features a capacitance of 4700uF, a working voltage of 16VDC, and a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 1480. The capacitor has a leakage current of 2256uA at 1 minute and 752uA at 2 minutes, and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is designed for through-hole mounting and has a size of 16 x 25mm. It operates within a temperature range of -55°C to 105°C.
Nichicon UVZ1C472MHD1CV technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1480mA |
| Leakage Current | 2256@1Min|752@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1C472MHD1CV to view detailed technical specifications.
No datasheet is available for this part.