Aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features a 20% tolerance and 105°C maximum operating temperature. Radial package with 2.5mm lead pitch and 0.5mm lead diameter. Offers 36mA ripple current and 7.5µA leakage current, with a 1000-hour life rating. Through-hole, PCB mountable with straight lead style.
Nichicon UVZ1E100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 7.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.