Nichicon UVZ1E101MED1DU technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Lead Pitch | 2.5mm |
| Leakage Current | 75uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 140mA |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E101MED1DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.