Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers a 680mA ripple current capability and a 1000-hour life at 105°C. With a 10mm diameter and 20mm height, it has a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -55°C to 105°C, with a leakage current of 750µA.
Nichicon UVZ1E102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 750uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.