Aluminum electrolytic capacitor with 15,000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.75A ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm lead pitch, 22mm diameter, and 50mm height, suitable for through-hole mounting. Designed for 1000 hours of life at rated conditions, it operates from -55°C to 105°C and is RoHS compliant.
Nichicon UVZ1E153MRD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 11.25mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.75A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E153MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.