220µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 240mA ripple current, 165µA leakage current, and a dissipation factor of 0.16%. Designed for through-hole PCB mounting, this component operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 8mm diameter by 11.5mm height, with a 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Nichicon UVZ1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 165uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.