The Nichicon UVZ1E221MPD1CT is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 240. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ1E221MPD1CT technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 240mA |
| Leakage Current | 165@1Min|55@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1E221MPD1CT to view detailed technical specifications.
No datasheet is available for this part.