Radial aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for through-hole PCB mounting. Operates from -55°C to 105°C with a leakage current of 247.5µA and a ripple current of 315mA. RoHS compliant with a 1000-hour life rating.
Nichicon UVZ1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 247.5uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 315mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.