The Nichicon VZ Series 330uF 25V aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 330uF and a voltage rating of 25V. The capacitor is available in a package quantity of 500 and is not RoHS compliant. It has a tolerance of 20% and a termination style of radial.
Nichicon UVZ1E331MPH1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1E331MPH1TD to view detailed technical specifications.
No datasheet is available for this part.