Standard aluminum electrolytic capacitor with 47µF capacitance and 25V DC rating. Features a 20% tolerance, 83mA ripple current, and 35.25µA leakage current. Radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 10mm x 16mm. Operates from -55°C to 105°C with a 1000-hour life at rated conditions. Through-hole mounting with straight radial leads.
Nichicon UVZ1E470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 83mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.