Radial leaded aluminum electrolytic capacitor, 4700µF capacitance with ±20% tolerance, rated for 25V DC. Features a 1.71A ripple current capability and a dissipation factor of 0.16%. Operates across a temperature range of -55°C to 105°C with a rated life of 1000 hours. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Nichicon UVZ1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.525mA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.