The Nichicon UVZ1E4R7MDD1CV is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a ripple current of 25. The capacitor has a leakage current of 4 microamps at one minute and 3 microamps at two minutes. It is designed for through-hole mounting and has a terminal pitch of 2mm. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Nichicon UVZ1E4R7MDD1CV technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 25mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1E4R7MDD1CV to view detailed technical specifications.
No datasheet is available for this part.