Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 2.04A ripple current capability, and a low leakage current of 5.1mA. Designed for through-hole PCB mounting with a radial package measuring 18mm in diameter and 35.5mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life at rated conditions. Lead pitch is 7.5mm with 0.8mm lead diameter.
Nichicon UVZ1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1E682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.