The Nichicon UVZ1H100MDD1CT is a 10uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 2mm. It operates within a temperature range of -55°C to 105°C and has a lifetime of 1000 hours. The Nichicon UVZ1H100MDD1CT is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UVZ1H100MDD1CT technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 46mA |
| Leakage Current | 15@1Min|5@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1H100MDD1CT to view detailed technical specifications.
No datasheet is available for this part.