Aluminum electrolytic capacitor, polarized, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial leaded, through-hole mount package with an 8mm diameter and 11.5mm height. Operates across a -55°C to 105°C temperature range with a dissipation factor of 0.12% and a leakage current of 150µA. RoHS compliant with a ripple current of 190mA and 1000-hour life expectancy.
Nichicon UVZ1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 150uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.