Standard aluminum electrolytic capacitor with 1mF capacitance and 50V DC rated voltage. Features 20% tolerance, 950mA ripple current, and a 1000-hour life at 105°C. Radial package measures 12.5mm diameter by 25mm height with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVZ1H102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.