Aluminum electrolytic capacitor with 10mF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2.85A ripple current capability, and a maximum operating temperature of 105°C. This radial component has a diameter of 25mm, height of 50mm, and a lead pitch of 12.5mm. Designed for through-hole PCB mounting, it offers a leakage current of 15mA and a lifespan of 1000 hours.
Nichicon UVZ1H103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Leakage Current | 15mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 2.85A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.