The Nichicon UVZ1H220MDH1TD is a 22uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a package type of through hole and a lead pitch of 2mm with straight leads. The capacitor is rated for operation between -55°C and 105°C. It is not RoHS compliant and is available in quantities of 2000. The capacitor is part of the VZ series.
Nichicon UVZ1H220MDH1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1H220MDH1TD to view detailed technical specifications.
No datasheet is available for this part.