Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 20mA ripple current capability and a 1000-hour life at 105°C maximum operating temperature. Designed for through-hole PCB mounting, it has a 5mm diameter, 11mm height, and 2mm lead pitch.
Nichicon UVZ1H2R2MDD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H2R2MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.