The Nichicon UVZ1H2R2MDH is a 2.2uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 11mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is not RoHS compliant due to the presence of lead.
Nichicon UVZ1H2R2MDH technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1H2R2MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.