The Nichicon UVZ1H330MDH is a 33uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 5mm diameter and 11mm height. The capacitor has a dissipation factor of 0.12% and a leakage current of 49.5uA. It operates within a temperature range of -55°C to 105°C and is suitable for through-hole mounting. The UVZ1H330MDH is available in bulk packaging with 200 units per package.
Nichicon UVZ1H330MDH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Leakage Current | 49.5uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 90mA |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1H330MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.