The Nichicon VZ series aluminum electrolytic capacitor features a capacitance of 3.3uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 105 degrees Celsius. This polarized capacitor is designed for through-hole mounting.
Nichicon UVZ1H3R3MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | VZ |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVZ1H3R3MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.