Aluminum electrolytic capacitor with 47µF capacitance and 50V DC voltage rating. Features 20% tolerance, 115mA ripple current, and a radial package measuring 6.3mm in diameter and 11mm in height. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a -55°C to 105°C temperature range with a 1000-hour life expectancy. RoHS compliant.
Nichicon UVZ1H470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H470MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.