Radial aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2.1A ripple current. Through-hole mounting with radial leads, 10mm lead pitch, and 1mm lead diameter. Dimensions include 20mm diameter and 40mm height. RoHS compliant.
Nichicon UVZ1H472MRD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 7.05mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| Ripple Current (AC) | 2.1A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H472MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.