This Nichicon UVZ1H682MRH capacitor features a capacitance of 6.8mF and a voltage rating of 50V. It has a radial package with a diameter of 22mm and a height of 50mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in a bulk packaging with 100 units per package.
Nichicon UVZ1H682MRH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1H682MRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.