This 100uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a ripple current of 215 and a leakage current of 189uA at 1 minute and 63uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a radial termination style with a 5mm terminal pitch and can be mounted through a hole. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UVZ1J101MPD1CV technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 215mA |
| Leakage Current | 189@1Min|63@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1J101MPD1CV to view detailed technical specifications.
No datasheet is available for this part.