This Nichicon aluminum electrolytic capacitor has a capacitance of 22uF and can withstand a DC rated voltage of 63VDC with a tolerance of 20%. It features a ripple current of 71mA and a leakage current of 41.58mA at one minute and 13.86mA at two minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a radial termination style and a terminal pitch of 2mm. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Nichicon UVZ1J220MDD1CA technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 71mA |
| Leakage Current | 41.58@1Min|13.86@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1J220MDD1CA to view detailed technical specifications.
No datasheet is available for this part.