Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. It operates from -55°C to 105°C with a ripple current rating of 335mA and a leakage current of 415.8µA. Designed for 1000 hours of life, this lead-free, RoHS compliant capacitor is supplied in bulk packaging.
Nichicon UVZ1J221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1J221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.