Aluminum electrolytic capacitor, 2200µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with an 18mm diameter, 35.5mm height, and 7.5mm lead pitch. Offers a ripple current of 1.65A, leakage current of 4.158mA, and a lifespan of 1000 hours at 105°C. Suitable for through-hole PCB mounting.
Nichicon UVZ1J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1J222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.