Aluminum electrolytic capacitor with 470µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 640mA ripple current, and 1000-hour life at 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, suitable for through-hole PCB mounting. Operating temperature range is -55°C to 105°C, with a leakage current of 888.3µA.
Nichicon UVZ1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| Ripple Current (AC) | 640mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.