Aluminum electrolytic capacitor with 4.7mF capacitance and 63V DC rated voltage. Features a 20% tolerance, 2.45A ripple current, and 8.883mA leakage current. This radial component measures 22mm in diameter and 50mm in height, with a 10mm lead pitch for through-hole mounting. Designed for 1000 hours of operation at 105°C, it is RoHS compliant and lead-free.
Nichicon UVZ1J472MRD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 8.883mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1J472MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.