The Nichicon UVZ1J472MRH is a radial lead aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It has a diameter of 22mm and a height of 50mm, making it suitable for through-hole mounting.
Nichicon UVZ1J472MRH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1J472MRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.