The Nichicon UVZ1V100MDD1CV is a 10uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C.
Nichicon UVZ1V100MDD1CV technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 41mA |
| Leakage Current | 10.5@1Min|3.5@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1V100MDD1CV to view detailed technical specifications.
No datasheet is available for this part.