Radial leaded, through-hole mount aluminum electrolytic capacitor featuring 100µF capacitance and a 35V DC rated voltage. This polarized, wet aluminum dielectric component offers a ±20% tolerance, 105°C maximum operating temperature, and a 1000-hour life rating. Key specifications include a 150mA ripple current, 105µA leakage current, and a 2.5mm lead pitch. The capacitor is RoHS compliant and has a diameter of 6.3mm.
Nichicon UVZ1V101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 105uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.