This aluminum cylindrical can electrolytic capacitor features a capacitance of 100uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a ripple current of 150 and a leakage current of 105uA at 1 minute and 35uA at 2 minutes. The capacitor is designed for a lifetime of 1000 hours and operates within a temperature range of -55 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and features a radial termination style with a terminal pitch of 2.5mm.
Nichicon UVZ1V101MED1CA technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 150mA |
| Leakage Current | 105@1Min|35@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1V101MED1CA to view detailed technical specifications.
No datasheet is available for this part.