This Nichicon VZ series aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 35V. It operates within a temperature range of -55°C to 105°C. The capacitor is polarized and has a length of 11mm. It is designed for use in through-hole applications.
Nichicon UVZ1V101MED1FA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | VZ |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | VZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVZ1V101MED1FA to view detailed technical specifications.
No datasheet is available for this part.