This Nichicon aluminum electrolytic capacitor features a capacitance of 1000uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a ripple current of 810 and a leakage current of 1050uA at 1 minute and 350uA at 2 minutes. The capacitor is rated for a lifetime of 1000 hours and has a size of 12.5mm x 20mm. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates between -55°C and 105°C.
Nichicon UVZ1V102MHD1AA technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 810mA |
| Leakage Current | 1050@1Min|350@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1V102MHD1AA to view detailed technical specifications.
No datasheet is available for this part.