Aluminum electrolytic capacitor, 10mF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with a 22mm diameter, 50mm height, and 10mm lead pitch. Offers a ripple current of 2.65A, leakage current of 10.5mA, and a lifespan of 1000 hours at 105°C. Designed for through-hole PCB mounting and supplied in bulk packaging.
Nichicon UVZ1V103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 10.5mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.