Aluminum electrolytic capacitor, 15mF capacitance, 35V DC rated voltage, with a 20% tolerance. Features a radial package, 25mm diameter, 50mm height, and 1mm lead diameter. Offers 3.1A ripple current, 15.75mA leakage current, and a 1000-hour life at 105°C maximum operating temperature. Through-hole mounting with a 12.5mm lead pitch.
Nichicon UVZ1V153MRD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Leakage Current | 15.75mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V153MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.