The Nichicon UVZ1V221MPD1CV is an aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 35VDC. It has a tolerance of 20% and a ripple current of 275. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ1V221MPD1CV technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 275mA |
| Leakage Current | 231@1Min|77@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1V221MPD1CV to view detailed technical specifications.
No datasheet is available for this part.