Standard aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm diameter, 12.5mm height, and 5mm lead pitch. Rated for 275mA ripple current and 1000 hours of life at 105°C maximum operating temperature. Through-hole mounting with straight radial termination.
Nichicon UVZ1V221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.