Aluminum electrolytic capacitor with 2.2mF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.26A ripple current, and a 1000-hour life at 105°C. Radial package measures 16mm in diameter and 25mm in height, with 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Nichicon UVZ1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.31mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.26A |
| Ripple Current (AC) | 1.26A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.