Nichicon UVZ1V222MHD1CA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V222MHD1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.